Part Details for HMC391LP4ETR by Analog Devices Inc
Results Overview of HMC391LP4ETR by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC391LP4ETR Information
HMC391LP4ETR by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC391LP4ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC391LP4ECT-ND
|
DigiKey | IC AMP VSAT 3.9GHZ-4.45GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
337 In Stock |
|
$14.2765 / $20.2900 | Buy Now |
DISTI #
584-HMC391LP4ETR
|
Mouser Electronics | VCO Oscillators VCO SMT w/Buffer amp, 3.9 - 4.45 GHz RoHS: Compliant | 75 |
|
$13.2600 / $18.1200 | Buy Now |
DISTI #
V72:2272_06226678
|
Arrow Electronics | Oscillator VCO 3900MHz to 4450MHz 3V 24-Pin LFCSP EP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2223 Container: Cut Strips | Americas - 7 |
|
$12.5200 | Buy Now |
|
Analog Devices Inc | VCO SMT w/Buffer amp, 3.9 - 4. Min Qty: 1 Package Multiple: 500 | 68 |
|
$9.7600 / $20.2900 | Buy Now |
DISTI #
62430576
|
Verical | Oscillator VCO 3900MHz to 4450MHz 3V 24-Pin LFCSP EP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2223 | Americas - 7 |
|
$12.5200 | Buy Now |
DISTI #
HMC391LP4ETR
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 500 | 0 |
|
$12.7600 / $12.9300 | Buy Now |
|
Win Source Electronics | IC AMP VSAT 3.9GHZ-4.45GHZ 24QFN | 1507 |
|
$15.5427 / $23.3142 | Buy Now |
Part Details for HMC391LP4ETR
HMC391LP4ETR CAD Models
HMC391LP4ETR Part Data Attributes
|
HMC391LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC391LP4ETR
Analog Devices Inc
VCO SMT w/Buffer Amplifier, 3.9 - 4.45 GHz
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) |
HMC391LP4ETR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and radiation.
-
The HMC391LP4ETR requires a single 5V supply. Ensure the voltage supply is clean and regulated, and decouple the power pins with 10nF and 100nF capacitors to minimize noise.
-
The HMC391LP4ETR can operate up to 6 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout.
-
The HMC391LP4ETR has a parallel interface. Use a microcontroller or FPGA with a parallel interface, and ensure the interface signals are properly terminated and matched to the HMC391LP4ETR's input impedance.
-
The typical current consumption of the HMC391LP4ETR is 350mA, but this can vary depending on the operating frequency, temperature, and other factors.