Part Details for HMC387MS8 by Hittite Microwave Corp
Overview of HMC387MS8 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC387MS8
HMC387MS8 CAD Models
HMC387MS8 Part Data Attributes:
|
HMC387MS8
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC387MS8
Hittite Microwave Corp
Double Balanced Mixer, 450MHz Min, 500MHz Max, 11dB Conversion Loss-Max, ULTRA SMALL, PLASTIC, SMT, MSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 11 dB | |
Input Power-Max (CW) | 25 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 450 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC387MS8
This table gives cross-reference parts and alternative options found for HMC387MS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC387MS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC387MS8E | High IP3 Mixer SMT, 450 - 500 MHz | Analog Devices Inc | HMC387MS8 vs HMC387MS8E |
HMC387MS8E | Double Balanced Mixer, 450MHz Min, 500MHz Max, 11dB Conversion Loss-Max, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC387MS8 vs HMC387MS8E |
HMC387MS8 | 450MHz - 500MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 11dB CONVERSION LOSS-MAX, ULTRA SMALL, PLASTIC, SMT, MSOP-8 | Analog Devices Inc | HMC387MS8 vs HMC387MS8 |