Part Details for HMC386LP4 by Hittite Microwave Corp
Overview of HMC386LP4 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
105706-HMC386LP4 | Analog Devices | HMC386LP4 Evaluation PCB | |
HMC386LP4ETR | Analog Devices | VCO SMT w/Buffer amp, 2.6 - 2. | |
HMC386LP4E | Analog Devices | VCO SMT w/Buffer amp, 2.6 - 2. |
Part Details for HMC386LP4
HMC386LP4 CAD Models
HMC386LP4 Part Data Attributes
|
HMC386LP4
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC386LP4
Hittite Microwave Corp
Narrow Band Low Power Amplifier, 2600MHz Min, 2800MHz Max, 4 X 4 MM, PLASTIC, LEADLESS, SMT, QFN-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2800 MHz | |
Operating Frequency-Min | 2600 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2 |
Alternate Parts for HMC386LP4
This table gives cross-reference parts and alternative options found for HMC386LP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC386LP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC386LP4ETR | VCO SMT w/Buffer Amplifier, 2.6 - 2.8 GHz | Analog Devices Inc | HMC386LP4 vs HMC386LP4ETR |
HMC386LP4 | 2600MHz - 2800MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 4 X 4 MM, PLASTIC, LEADLESS, SMT, QFN-24 | Analog Devices Inc | HMC386LP4 vs HMC386LP4 |
HMC386LP4E | Narrow Band Low Power Amplifier, 2600MHz Min, 2800MHz Max, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, LEADLESS, SMT, QFN-24 | Hittite Microwave Corp | HMC386LP4 vs HMC386LP4E |