Part Details for HMC376LP3E by Analog Devices Inc
Overview of HMC376LP3E by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC376LP3ETR | Analog Devices | lo Noise amp SMT, 0.7 - 1.0 GH | |
HMC376LP3E | Analog Devices | lo Noise amp SMT, 0.7 - 1.0 GH |
Price & Stock for HMC376LP3E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-2949-ND
|
DigiKey | IC RF AMP GPS 700MHZ-1GHZ 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
72 In Stock |
|
$9.8942 / $18.0400 | Buy Now |
DISTI #
584-HMC376LP3E
|
Mouser Electronics | RF Amplifier lo Noise amp SMT, 0.7 - 1.0 GHz RoHS: Compliant | 71 |
|
$10.0700 / $16.2700 | Buy Now |
|
Analog Devices Inc | lo Noise amp SMT, 0.7 - 1.0 GH Package Multiple: 1 | 373 |
|
$9.8942 / $18.0400 | Buy Now |
DISTI #
77911715
|
Verical | RF Amp Single LNA 1GHz 8V 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 71 Package Multiple: 71 | Americas - 355 |
|
$10.0000 | Buy Now |
|
Rochester Electronics | Wide Band Medium Power Amplifier, 700MHz Min, 1000MHz Max, 1 Func, GAAS RoHS: Compliant Status: Active Min Qty: 1 | 176 |
|
$8.6800 / $10.2100 | Buy Now |
DISTI #
HMC376LP3E
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 71 | 0 |
|
$9.1500 / $9.7800 | Buy Now |
Part Details for HMC376LP3E
HMC376LP3E CAD Models
HMC376LP3E Part Data Attributes
|
HMC376LP3E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC376LP3E
Analog Devices Inc
Low Noise Amplifier SMT, 0.7 - 1.0 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-16 | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11.5 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC376LP3E
This table gives cross-reference parts and alternative options found for HMC376LP3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC376LP3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC376LP3 | 700MHz - 1000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, PLASTIC PACKAGE-16 | Analog Devices Inc | HMC376LP3E vs HMC376LP3 |