Part Details for HMC375LP3 by Hittite Microwave Corp
Overview of HMC375LP3 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC375LP3
HMC375LP3 CAD Models
HMC375LP3 Part Data Attributes
|
HMC375LP3
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC375LP3
Hittite Microwave Corp
Narrow Band Low Power Amplifier, 1700MHz Min, 2200MHz Max, 3 X 3 MM, LEADLESS, PLASTIC, SMT, QFN-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC375LP3
This table gives cross-reference parts and alternative options found for HMC375LP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC375LP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC375LP3ETR | Low Noise Amplifier SMT, 1.7 - 2.2 GHz | Analog Devices Inc | HMC375LP3 vs HMC375LP3ETR |
HMC375LP3E | Low Noise Amplifier SMT, 1.7 - 2.2 GHz | Analog Devices Inc | HMC375LP3 vs HMC375LP3E |
HMC375LP3TR | RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER | Analog Devices Inc | HMC375LP3 vs HMC375LP3TR |