Part Details for HMC369LP3TR by Analog Devices Inc
Overview of HMC369LP3TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC369LP3TR
HMC369LP3TR CAD Models
HMC369LP3TR Part Data Attributes
|
HMC369LP3TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC369LP3TR
Analog Devices Inc
X2 Active Multiplier, 9.9 - 12.7 GHz Fout
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-3 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 12700 MHz | |
Operating Frequency-Min | 9900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
Supply Current-Max | 61 mA | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for HMC369LP3TR
This table gives cross-reference parts and alternative options found for HMC369LP3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC369LP3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC369LP3E | Hittite Microwave Corp | Check for Price | Frequency Doubler, 9900MHz Min, 12700MHz Max, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SMT, 16 PIN | HMC369LP3TR vs HMC369LP3E |