Part Details for HMC362S8GETR by Analog Devices Inc
Overview of HMC362S8GETR by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC362S8GETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC362S8GETRCT-ND
|
DigiKey | IC DIVIDER DC-12GHZ BY-4 8SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$15.8575 / $22.9100 | Buy Now |
DISTI #
584-HMC362S8GETR
|
Mouser Electronics | Prescaler InGaP HBT Divide-by-4 SMT, DC - 12 GHz RoHS: Compliant | 0 |
|
$15.8500 | Order Now |
|
Analog Devices Inc | InGaP HBT Divide-by-4 SMT, DC Min Qty: 500 Package Multiple: 500 | 4100 |
|
$11.6300 / $22.9100 | Buy Now |
Part Details for HMC362S8GETR
HMC362S8GETR CAD Models
HMC362S8GETR Part Data Attributes
|
HMC362S8GETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC362S8GETR
Analog Devices Inc
HMC362S8GETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 362 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
fmax-Min | 12000 MHz |