Part Details for HMC349LP4CETR by Hittite Microwave Corp
Overview of HMC349LP4CETR by Hittite Microwave Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC349LP4CETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1087 |
|
RFQ |
Part Details for HMC349LP4CETR
HMC349LP4CETR CAD Models
HMC349LP4CETR Part Data Attributes
Alternate Parts for HMC349LP4CETR
This table gives cross-reference parts and alternative options found for HMC349LP4CETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC349LP4CETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC349LP4CE | SPDT, 0MHz Min, 4000MHz Max, 1 Func, 1.7dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-8 | Hittite Microwave Corp | HMC349LP4CETR vs HMC349LP4CE |