Part Details for HMC349AMS8G by Analog Devices Inc
Results Overview of HMC349AMS8G by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC349AMS8G Information
HMC349AMS8G by Analog Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC349AMS8G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC349AMS8G-ND
|
DigiKey | IC RF SWITCH SPDT 4GHZ Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | DC-4GHz Hi Isolation Switch Package Multiple: 1 | 3603 |
|
Buy Now | |
|
Vyrian | RF & Microwave | 3712 |
|
RFQ | |
|
Win Source Electronics | IC RF SWITCH SPDT 4GHZ | 610 |
|
$1.8840 / $2.8260 | Buy Now |
Part Details for HMC349AMS8G
HMC349AMS8G CAD Models
HMC349AMS8G Part Data Attributes
|
HMC349AMS8G
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC349AMS8G
Analog Devices Inc
HMC349AMS8G
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-187AA-T, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RH-8-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CMOS COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.5 dBm | |
Insertion Loss-Max | 2.1 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC349AMS8G
This table gives cross-reference parts and alternative options found for HMC349AMS8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC349AMS8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC349AMS8GE | Analog Devices Inc | $5.1951 | HMC349AMS8GE | HMC349AMS8G vs HMC349AMS8GE |
HMC349MS8GTR | Hittite Microwave Corp | Check for Price | SPDT, | HMC349AMS8G vs HMC349MS8GTR |
HMC349MS8GE | Hittite Microwave Corp | Check for Price | SPDT, 0MHz Min, 4000MHz Max, 2 Func, 2.1dB Insertion Loss-Max, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SMT, MSOP-8 | HMC349AMS8G vs HMC349MS8GE |