Part Details for HMC347A by Analog Devices Inc
Overview of HMC347A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC347A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3188-ND
|
DigiKey | IC RF SWITCH SPDT 20GHZ DIE Min Qty: 50 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$77.1726 / $82.9750 | Buy Now |
|
Analog Devices Inc | Switches Min Qty: 50 Package Multiple: 50 | 20250 |
|
$41.8800 / $63.8400 | Buy Now |
|
Ameya Holding Limited | 20250 |
|
RFQ | ||
DISTI #
HMC347A
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Win Source Electronics | IC RF SWITCH SPDT 20GHZ DIE | 1800 |
|
$75.3630 / $89.8560 | Buy Now |
Part Details for HMC347A
HMC347A CAD Models
HMC347A Part Data Attributes:
|
HMC347A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC347A
Analog Devices Inc
HMC347A
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIE OR CHIP | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-10-05 | |
Samacsys Manufacturer | Analog Devices | |
1dB Compression Point | 24 dBm | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 17 dBm | |
Insertion Loss-Max | 2.7 dB | |
Isolation-Min | 35 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
On Time-Nom | 0.1 µs | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES |