-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC346MS8GETR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC346MS8GETR by Analog Devices Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | ATTENUATOR VOLT VARIABLE 8MSOP | 2770 |
|
$21.6667 / $32.5001 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC346MS8GETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC346MS8GETR
Analog Devices Inc
HMC346MS8GETR
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RH-8-1 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Analog Devices | |
Attenuation-Nom | 32 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 18.06 dBm | |
Insertion Loss-Max | 2.5 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC346MS8GETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC346MS8GETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC346MS8GTR | Analog Devices Inc | Check for Price | HMC346MS8GTR | HMC346MS8GETR vs HMC346MS8GTR |
HMC346MS8GE | Hittite Microwave Corp | Check for Price | Variable Attenuator, 0MHz Min, 8000MHz Max, 2.5dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, SMT, 8 PIN | HMC346MS8GETR vs HMC346MS8GE |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a common mode choke or a ferrite bead to filter the power supply.
The HMC346MS8GETR requires a single 5V power supply. Ensure the power supply is clean and well-regulated. A decoupling capacitor of 0.1uF to 1uF should be placed close to the device. The bias voltage should be set to 2.5V for optimal performance.
The HMC346MS8GETR can operate up to 6 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout. In general, the device can operate up to 4 GHz with minimal degradation in performance.
The HMC346MS8GETR has a parallel interface that can be connected to a microcontroller or FPGA. Ensure the interface signals are properly terminated and the clock signal is synchronized with the data signals. Use a level translator if the voltage levels are not compatible.
The typical current consumption of the HMC346MS8GETR is around 350mA at 5V supply voltage. However, this can vary depending on the operating frequency, temperature, and other factors.