Part Details for HMC321LP4ETR by Hittite Microwave Corp
Overview of HMC321LP4ETR by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC321LP4ETR
HMC321LP4ETR CAD Models
HMC321LP4ETR Part Data Attributes
|
HMC321LP4ETR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC321LP4ETR
Hittite Microwave Corp
SP8T, 0MHz Min, 8000MHz Max, 3.1dB Insertion Loss-Max, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.02 dBm | |
Insertion Loss-Max | 3.1 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SP8T | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.67 |
Alternate Parts for HMC321LP4ETR
This table gives cross-reference parts and alternative options found for HMC321LP4ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC321LP4ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC321LP4TR | SP8T | Hittite Microwave Corp | HMC321LP4ETR vs HMC321LP4TR |
HMC321ALP4 | SP8T | Analog Devices Inc | HMC321LP4ETR vs HMC321ALP4 |