Part Details for HMC318MS8GE by Hittite Microwave Corp
Overview of HMC318MS8GE by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC318MS8GE
HMC318MS8GE CAD Models
HMC318MS8GE Part Data Attributes
|
HMC318MS8GE
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC318MS8GE
Hittite Microwave Corp
Wide Band Low Power Amplifier, 5000MHz Min, 6000MHz Max, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SMT, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SMT, MSOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 6 dB | |
Input Power-Max (CW) | ||
JESD-609 Code | e3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC318MS8GE
This table gives cross-reference parts and alternative options found for HMC318MS8GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC318MS8GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC318MS8GE | Low Noise Amplifier SMT with AGC, 5 - 6 GHz | Analog Devices Inc | HMC318MS8GE vs HMC318MS8GE |