Part Details for HMC311ST89ETR by Analog Devices Inc
Results Overview of HMC311ST89ETR by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC311ST89ETR Information
HMC311ST89ETR by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC311ST89ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6567
|
Newark | Rf Amplifier, Sot-89-4, -40 To 85Deg C, Frequency Min:0Hz, Frequency Max:6Ghz, Gain:16Db, Noise ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 495 |
|
$5.2700 / $10.2600 | Buy Now |
DISTI #
1127-1019-1-ND
|
DigiKey | IC RF AMP GPS 0HZ-6GHZ SOT89 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
202 In Stock |
|
$5.2750 / $11.1100 | Buy Now |
DISTI #
584-HMC311ST89ETR
|
Mouser Electronics | RF Amplifier InGaP HBT Gain Block amp SMT, DC - 6 GHz RoHS: Compliant | 470 |
|
$5.4600 / $9.6100 | Buy Now |
DISTI #
V72:2272_06226246
|
Arrow Electronics | RF Amp Single MMIC Amp 6GHz 7V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2310 Container: Cut Strips | Americas - 45 |
|
$5.4120 / $7.6000 | Buy Now |
|
Analog Devices Inc | InGaP HBT Gain Block amp SMT, Min Qty: 1 Package Multiple: 500 | 5041 |
|
$4.2200 / $11.1100 | Buy Now |
DISTI #
26647324
|
Verical | RF Amp Single MMIC Amp 6GHz 7V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 5000 |
|
$5.3082 | Buy Now |
DISTI #
66989930
|
Verical | RF Amp Single MMIC Amp 6GHz 7V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2310 | Americas - 45 |
|
$5.4120 / $7.6000 | Buy Now |
DISTI #
HMC311ST89ETR
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 500 | 0 |
|
$5.5200 / $5.5900 | Buy Now |
|
Win Source Electronics | IC GAIN BLOCK AMP SOT89 | 6090 |
|
$6.5378 / $9.8066 | Buy Now |
Part Details for HMC311ST89ETR
HMC311ST89ETR CAD Models
HMC311ST89ETR Part Data Attributes
|
HMC311ST89ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC311ST89ETR
Analog Devices Inc
HMC311ST89ETR
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 4 | |
Manufacturer Package Code | RK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 74 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |
Alternate Parts for HMC311ST89ETR
This table gives cross-reference parts and alternative options found for HMC311ST89ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC311ST89ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC311ST89TR | Analog Devices Inc | Check for Price | HMC311ST89TR | HMC311ST89ETR vs HMC311ST89TR |
HMC311ST89ETR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and radiation.
-
Ensure the Vcc and Vee pins are properly decoupled with 100nF capacitors, and the bias voltage (Vtune) is set to the recommended 3.3V to 5V range.
-
The HMC311ST89ETR can handle up to 30dBm (1W) of output power, but this may vary depending on the specific application and operating conditions.
-
Check the PCB layout for any signs of resonance or oscillation, ensure proper decoupling and biasing, and verify the input and output impedance matching.
-
Yes, the HMC311ST89ETR can be used in a push-pull configuration, but this requires careful attention to the input and output impedance matching, as well as the biasing and decoupling of the device.