Part Details for HMC305SLP4E by Analog Devices Inc
Overview of HMC305SLP4E by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC305SLP4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6566
|
Newark | Digital Attenuator, 400Mhz-7Ghz, Qfn-Ep, Frequency Max:7Ghz, Frequency Min:400Mhz, Attenuation Step Size:0.5Db, Attenuation - Typical:15.5Db, Insertion Loss:1.8Db, No. Of Bits:5Bit, Supply Voltage Min:3V, Supply Voltage Max:5.4V Rohs Compliant: Yes |Analog Devices HMC305SLP4E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$8.5200 / $12.7700 | Buy Now |
DISTI #
505-HMC305SLP4E-ND
|
DigiKey | RF ATTENUATOR 12DB 24VFQFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
102 In Stock |
|
$7.7777 / $12.2800 | Buy Now |
DISTI #
584-HMC305SLP4E
|
Mouser Electronics | Attenuators Glitch Free 0.5 dB 5-Bit Serial Control Silicon Digital Attenuator, 0.4 - 7.0 GHz RoHS: Compliant | 83 |
|
$7.7700 / $12.2800 | Buy Now |
DISTI #
E54:1762_09728513
|
Arrow Electronics | 5Bit 0.5dBStep 15.5dB 7GHz 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 86 Package Multiple: 86 Lead time: 10 Weeks Date Code: 2410 | Europe - 86 |
|
$7.5400 / $9.2720 | Buy Now |
|
Analog Devices Inc | 5-bit attenuator, with 2 dB bi Min Qty: 1 Package Multiple: 1 | 599 |
|
$7.7777 / $12.2800 | Buy Now |
DISTI #
35209276
|
Verical | 5Bit 0.5dBStep 15.5dB 7GHz 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 86 Package Multiple: 86 | Americas - 516 |
|
$8.2714 | Buy Now |
DISTI #
79371777
|
Verical | 5Bit 0.5dBStep 15.5dB 7GHz 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 86 Package Multiple: 86 Date Code: 2410 | Americas - 86 |
|
$7.5400 / $9.2720 | Buy Now |
|
Rochester Electronics | HMC305S - 5-bit attenuator, with 2 dB bits RoHS: Compliant Status: Active Min Qty: 1 | 42 |
|
$7.1800 / $8.4400 | Buy Now |
|
Ameya Holding Limited | RF ATTENUATOR 12DB 24VFQFN | 599 |
|
RFQ | |
DISTI #
HMC305SLP4E
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 1 | 86 |
|
$8.0900 / $8.6800 | Buy Now |
Part Details for HMC305SLP4E
HMC305SLP4E CAD Models
HMC305SLP4E Part Data Attributes:
|
HMC305SLP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC305SLP4E
Analog Devices Inc
Glitch Free 0.5 dB 5-Bit Serial Control Silicon Digital Attenuator, 0.4 - 7.0 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
Additional Feature | CMOS COMPATIBLE | |
Attenuation-Nom | 15.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.02 dBm | |
Insertion Loss-Max | 2.5 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 7000 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 1.12 |