Part Details for HMC305ALP4ETR by Analog Devices Inc
Overview of HMC305ALP4ETR by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC305ALP4ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16964469
|
Arrow Electronics | 5Bit 0.5dBStep 15.5dB 3.8GHz 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1504 | Americas - 1454000 |
|
$0.4600 / $1.1400 | Buy Now |
DISTI #
VN7:3636_16964469
|
Arrow Electronics | 5Bit 0.5dBStep 15.5dB 3.8GHz 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1552 Container: Cut Strips | Americas - 390 |
|
$0.4600 / $1.1400 | Buy Now |
DISTI #
35312534
|
Verical | 5Bit 0.5dBStep 15.5dB 3.8GHz 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 5500 Package Multiple: 500 Date Code: 1504 | Americas - 1454000 |
|
$0.4600 / $0.7200 | Buy Now |
DISTI #
SMC-HMC305ALP4ETR
|
Sensible Micro Corporation | 5Bit 0.5Dbstep 15.5Db 3.8Ghz 24-Pin Lfcsp Ep T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 220 |
|
$0.7440 / $0.8835 | RFQ |
|
Chip1Cloud | IC ATTENUATOR 0.7-3.8GHZ 24-QFN | 4380 |
|
RFQ |
Part Details for HMC305ALP4ETR
HMC305ALP4ETR CAD Models
HMC305ALP4ETR Part Data Attributes:
|
HMC305ALP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC305ALP4ETR
Analog Devices Inc
0.5dB LSB 5-Bit Digital Attenuator SMT, 0.7 - 3.8 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS |