Part Details for HMC292LM3C by Hittite Microwave Corp
Overview of HMC292LM3C by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC292LM3C
HMC292LM3C CAD Models
HMC292LM3C Part Data Attributes:
|
HMC292LM3C
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC292LM3C
Hittite Microwave Corp
Double Balanced Mixer, 17000MHz Min, 31000MHz Max, 11dB Conversion Loss-Max, PLASTIC, LM3C, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 11 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 31000 MHz | |
Operating Frequency-Min | 17000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for HMC292LM3C
This table gives cross-reference parts and alternative options found for HMC292LM3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC292LM3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC292LC3B | Double Balanced Mixer, 16000MHz Min, 30000MHz Max, 12.5dB Conversion Loss-Max, GAAS, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, CERAMIC, SMT, 12 PIN | Hittite Microwave Corp | HMC292LM3C vs HMC292LC3B |