Part Details for HMC292ALC3B by Analog Devices Inc
Overview of HMC292ALC3B by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for HMC292ALC3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1620
|
Newark | Rf Mixer, 1 Channel, 30Ghz, Lcc-Ep-12, Frequency Min:14Ghz, Frequency Max:30Ghz, Supply Voltage Min:-, Supply Voltage Max:-, Rf Ic Case Style:Lcc-Ep, No. Of Pins:12Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°Crohs Compliant: Yes |Analog Devices HMC292ALC3B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$58.2800 / $68.0900 | Buy Now |
DISTI #
505-HMC292ALC3B-ND
|
DigiKey | IC MMIC MIXER HI IP3 12-QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
285 In Stock |
|
$61.3575 / $75.6700 | Buy Now |
DISTI #
584-HMC292ALC3B
|
Mouser Electronics | RF Mixer Mixers RoHS: Compliant | 193 |
|
$52.7600 / $65.4300 | Buy Now |
|
Analog Devices Inc | Mixers Min Qty: 1 Package Multiple: 1 | 2052 |
|
$40.5000 / $75.6700 | Buy Now |
DISTI #
26624136
|
Verical | Up/Down Conv Mixer 30GHz 12-Pin CLLCC T/R RoHS: Compliant Min Qty: 12 Package Multiple: 12 | Americas - 1992 |
|
$57.8571 | Buy Now |
DISTI #
62832071
|
Verical | Up/Down Conv Mixer 30GHz 12-Pin CLLCC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Americas - 4 |
|
$50.7700 / $61.1800 | Buy Now |
|
Rochester Electronics | HMC292AG - Mixers RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$50.2000 / $59.0600 | Buy Now |
DISTI #
HMC292ALC3B
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 12 | 0 |
|
$52.9600 / $59.0200 | Buy Now |
|
Chip1Cloud | IC MMIC MIXER HI IP3 12-QFN | 3430 |
|
RFQ | |
DISTI #
C1S103101366261
|
Chip1Stop | RF Mixers RoHS: Compliant pbFree: Yes Container: Cut Tape | 14 |
|
$52.0000 / $62.8000 | Buy Now |
Part Details for HMC292ALC3B
HMC292ALC3B CAD Models
HMC292ALC3B Part Data Attributes
|
HMC292ALC3B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC292ALC3B
Analog Devices Inc
HMC292ALC3B
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-12 | |
Pin Count | 12 | |
Manufacturer Package Code | E-12-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 12.5 dB | |
Input Power-Max (CW) | 18 dBm | |
Operating Frequency-Max | 30000 MHz | |
Operating Frequency-Min | 14000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |