Part Details for HMC28DRTI by Sullins Connector Solutions
Overview of HMC28DRTI by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC28DRTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC28DRTI-ND
|
DigiKey | CONN EDGE DUAL FMALE 56POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.7760 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$16.1700 | Buy Now |
Part Details for HMC28DRTI
HMC28DRTI CAD Models
HMC28DRTI Part Data Attributes
|
HMC28DRTI
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
HMC28DRTI
Sullins Connector Solutions
Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Board Mounting Option | #4-40 THD HOLE | |
Body Breadth | 0.33 inch | |
Body Depth | 0.431 inch | |
Body Length | 3.675 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 600VDC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.556 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.2 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 56 |
Alternate Parts for HMC28DRTI
This table gives cross-reference parts and alternative options found for HMC28DRTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC28DRTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EYC28DRTI | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | HMC28DRTI vs EYC28DRTI |
EMC28DRTI | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | HMC28DRTI vs EMC28DRTI |
AYC28DRTI | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Green Insulator, Receptacle | Sullins Connector Solutions | HMC28DRTI vs AYC28DRTI |
RYC28DRTI | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Green Insulator, Receptacle | Sullins Connector Solutions | HMC28DRTI vs RYC28DRTI |
RMC28DRTI | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Green Insulator, Receptacle | Sullins Connector Solutions | HMC28DRTI vs RMC28DRTI |