Part Details for HMC288MS8 by Hittite Microwave Corp
Overview of HMC288MS8 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC288MS8
HMC288MS8 CAD Models
HMC288MS8 Part Data Attributes
|
HMC288MS8
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC288MS8
Hittite Microwave Corp
Variable Attenuator, 700MHz Min, 3700MHz Max, 2.3dB Insertion Loss-Max, GAAS, MINIATURE, PLASTIC, SMT, MSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | TSSOP8,.19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Attenuation-Nom | 14 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 28.06 dBm | |
Insertion Loss-Max | 2.3 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 3700 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC288MS8
This table gives cross-reference parts and alternative options found for HMC288MS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC288MS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC288MS8 | 700MHz - 3700MHz RF/MICROWAVE VARIABLE ATTENUATOR, 2.3dB INSERTION LOSS-MAX | Analog Devices Inc | HMC288MS8 vs HMC288MS8 |
HMC288MS8E | Variable Attenuator, 700MHz Min, 3700MHz Max, 2.3dB Insertion Loss-Max, ROHS COMPLIANT, MINIATURE, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC288MS8 vs HMC288MS8E |