Part Details for HMC287MS8TR by Analog Devices Inc
Overview of HMC287MS8TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for HMC287MS8TR
HMC287MS8TR CAD Models
HMC287MS8TR Part Data Attributes
|
HMC287MS8TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC287MS8TR
Analog Devices Inc
RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Supply Current-Max | 15 mA | |
Surface Mount | YES | |
Technology | GAAS |