Part Details for HMC284MS8G by Hittite Microwave Corp
Results Overview of HMC284MS8G by Hittite Microwave Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC284MS8G Information
HMC284MS8G by Hittite Microwave Corp is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC284MS8G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 320 |
|
RFQ | ||
|
Quest Components | 0 MHZ - 3500 MHZ RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1.1 DB INSERTION LOSS | 8 |
|
$3.8390 / $5.2350 | Buy Now |
|
NexGen Digital | 200 |
|
RFQ |
Part Details for HMC284MS8G
HMC284MS8G CAD Models
HMC284MS8G Part Data Attributes
|
HMC284MS8G
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC284MS8G
Hittite Microwave Corp
SPDT, 0MHz Min, 3500MHz Max, 1 Func, 1.1dB Insertion Loss-Max, ULTRA SMALL, PLASTIC, SMT, MSOP-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | ULTRA SMALL, PLASTIC, SMT, MSOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 24 dBm | |
Additional Feature | CMOS/TTL COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.02 dBm | |
Insertion Loss-Max | 1.1 dB | |
Isolation-Min | 30 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.12 |
Alternate Parts for HMC284MS8G
This table gives cross-reference parts and alternative options found for HMC284MS8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC284MS8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC284MS8GE | Hittite Microwave Corp | Check for Price | SPDT, 0MHz Min, 3500MHz Max, 1 Func, 1.1dB Insertion Loss-Max, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SMT, MSOP-8 | HMC284MS8G vs HMC284MS8GE |
HMC284MS8GETR | Hittite Microwave Corp | Check for Price | SPDT, 0MHz Min, 3500MHz Max, 1 Func, 1.1dB Insertion Loss-Max, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SMT, MSOP-8 | HMC284MS8G vs HMC284MS8GETR |