Part Details for HMC277MS8 by Hittite Microwave Corp
Overview of HMC277MS8 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC277MS8
HMC277MS8 CAD Models
HMC277MS8 Part Data Attributes
|
HMC277MS8
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC277MS8
Hittite Microwave Corp
Single Balanced Mixer, 700MHz Min, 1200MHz Max, 10.5dB Conversion Loss-Max, PLASTIC, SMT, MSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 10.5 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1200 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SINGLE BALANCED | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC277MS8
This table gives cross-reference parts and alternative options found for HMC277MS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC277MS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC277MS8 | 700MHz - 1200MHz RF/MICROWAVE SINGLE BALANCED MIXER, 10.5dB CONVERSION LOSS-MAX | Analog Devices Inc | HMC277MS8 vs HMC277MS8 |