Part Details for HMC276QS24 by Hittite Microwave Corp
Overview of HMC276QS24 by Hittite Microwave Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC276QS24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 700 MHz - 3000 MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 7 dB INSERTION LOSS | 450 |
|
$2.4000 / $6.0000 | Buy Now |
|
Sense Electronic Company Limited | QSOP24 | 599 |
|
RFQ |
Part Details for HMC276QS24
HMC276QS24 CAD Models
HMC276QS24 Part Data Attributes
|
HMC276QS24
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC276QS24
Hittite Microwave Corp
SPDT, 700MHz Min, 3000MHz Max, 4 Func, 7dB Insertion Loss-Max, GAAS, PLASTIC, SMT, QSOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | SSOP24,.24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 26 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.01 dBm | |
Insertion Loss-Max | 7 dB | |
Isolation-Min | 26 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
On Time-Nom | 0.35 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP24,.24 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |