-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8247
|
Newark | Digital Attenuator, 3.8Ghz, Msop-Ep, Frequency Max:3.8Ghz, Frequency Min:700Mhz, Attenuation Step Size:1Db, Attenuation - Typical:31Db, Insertion Loss:2.9Db, No. Of Bits:5Bit, Supply Voltage Min:3V, Supply Voltage Max:5V Rohs Compliant: Yes |Analog Devices HMC273AMS10GETR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.4900 / $7.9900 | Buy Now |
DISTI #
505-HMC273AMS10GETRCT-ND
|
DigiKey | RF ATTENUATOR 31DB 10TFSOP 10SOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1390 In Stock |
|
$4.3223 / $7.6800 | Buy Now |
DISTI #
584-HMC273AMS10GETR
|
Mouser Electronics | Attenuators 1 dB LSB GaAs MMIC 5-Bit Digital Attenuator, 0.7 to 3.8 GHz RoHS: Compliant | 9 |
|
$4.2900 / $7.8400 | Buy Now |
|
Analog Devices Inc | 5-Bit Digital Attenuator SMT Min Qty: 1 Package Multiple: 500 | 278 |
|
$4.3223 / $7.6800 | Buy Now |
DISTI #
4030708RL
|
element14 Asia-Pacific | DIGITAL ATTENUATOR, 3.8GHZ, MSOP-EP RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$4.5347 / $7.3605 | Buy Now |
DISTI #
4030708
|
element14 Asia-Pacific | DIGITAL ATTENUATOR, 3.8GHZ, MSOP-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.5347 / $8.1594 | Buy Now |
DISTI #
4030708
|
Farnell | DIGITAL ATTENUATOR, 3.8GHZ, MSOP-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$4.2939 / $7.6308 | Buy Now |
DISTI #
4030708RL
|
Farnell | DIGITAL ATTENUATOR, 3.8GHZ, MSOP-EP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$4.2939 / $7.0012 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy