Part Details for HMC265LM3TR by Analog Devices Inc
Results Overview of HMC265LM3TR by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC265LM3TR Information
HMC265LM3TR by Analog Devices Inc is an RF/Microwave Up/Down Converter.
RF/Microwave Up/Down Converters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC265LM3TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC265LM3TR-ND
|
DigiKey | IC MMIC MIXER 20-31GHZ 6SMD Min Qty: 100 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$98.0157 | Buy Now |
DISTI #
584-HMC265LM3TR
|
Mouser Electronics | RF Mixer Sub-Harmonic mix SMT, 20 - 31 GHz RoHS: Compliant | 0 |
|
$98.6800 | Order Now |
|
Analog Devices Inc | Sub-Harmonic mix SMT, 20 - 31 Min Qty: 100 Package Multiple: 100 | 0 |
|
$63.6900 / $145.2000 | Buy Now |
Part Details for HMC265LM3TR
HMC265LM3TR CAD Models
HMC265LM3TR Part Data Attributes
|
HMC265LM3TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC265LM3TR
Analog Devices Inc
HMC265LM3TR
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | HLCE-8-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | -2 dB | |
IF Frequency-Max | 3000 MHz | |
IF Frequency-Min | 700 MHz | |
Input Power-Min (CW) | 13 dBm | |
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC6,.2SQ,40 | |
Power Supplies | 3/4 V | |
RF Input Frequency-Max | 31000 MHz | |
RF Input Frequency-Min | 20000 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Surface Mount | YES | |
Technology | GAAS |