Part Details for HMC264LM3TR by Analog Devices Inc
Overview of HMC264LM3TR by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC264LM3TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC264LM3TR-ND
|
DigiKey | IC MIXER SUB-HARMONIC CERAMIC Min Qty: 100 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$207.0613 | Buy Now |
DISTI #
584-HMC264LM3TR
|
Mouser Electronics | RF Mixer Sub-Harmonic mix SMT, 20 - 30 GHz RoHS: Compliant | 0 |
|
$208.9100 | Order Now |
|
Analog Devices Inc | Sub-Harmonic mix SMT, 20 - 30 Min Qty: 100 Package Multiple: 100 | 1600 |
|
$134.5400 / $207.0613 | Buy Now |
DISTI #
26619636
|
Verical | Up/Down Conv Mixer 30GHz 6-Pin SMT T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1600 |
|
$217.3000 | Buy Now |
DISTI #
HMC264LM3TR
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 100 | 0 |
|
$193.9400 | Buy Now |
Part Details for HMC264LM3TR
HMC264LM3TR CAD Models
HMC264LM3TR Part Data Attributes
|
HMC264LM3TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC264LM3TR
Analog Devices Inc
HMC264LM3TR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | HLCE-8-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 12 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 30000 MHz | |
Operating Frequency-Min | 20000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC6,.2SQ,40 | |
Power Supplies | 3/4 V | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Technology | GAAS |