Part Details for HMC264LC3B by Hittite Microwave Corp
Overview of HMC264LC3B by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
108779-HMC264LC3B | Analog Devices | HMC264LC3B Evaluation PCB | |
HMC264LC3B | Analog Devices | Sub Harmonic mix SMT, 21 - 31 | |
HMC264LC3BTR | Analog Devices | Sub Harmonic mix SMT, 21 - 31 |
Part Details for HMC264LC3B
HMC264LC3B CAD Models
HMC264LC3B Part Data Attributes
|
HMC264LC3B
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC264LC3B
Hittite Microwave Corp
Double Balanced Mixer, 21000MHz Min, 31000MHz Max, 12dB Conversion Loss-Max, GAAS, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 12 dB | |
Input Power-Max (CW) | 13 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Frequency-Max | 31000 MHz | |
Operating Frequency-Min | 21000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Power Supplies | 4 V | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |
Alternate Parts for HMC264LC3B
This table gives cross-reference parts and alternative options found for HMC264LC3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC264LC3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC264LC3B | HMC264LC3B | Analog Devices Inc | HMC264LC3B vs HMC264LC3B |