Part Details for HMC264CB1 by Hittite Microwave Corp
Overview of HMC264CB1 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HMC264CB1
HMC264CB1 CAD Models
HMC264CB1 Part Data Attributes:
|
HMC264CB1
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC264CB1
Hittite Microwave Corp
Double Balanced Mixer, WHITE ALUMINA, BGA-25
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for HMC264CB1
This table gives cross-reference parts and alternative options found for HMC264CB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC264CB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC264LM3 | HMC264LM3 | Analog Devices Inc | HMC264CB1 vs HMC264LM3 |