Part Details for HMC264 by Hittite Microwave Corp
Overview of HMC264 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HMC264
HMC264 CAD Models
HMC264 Part Data Attributes:
|
HMC264
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC264
Hittite Microwave Corp
Double Balanced Mixer, 20000MHz Min, 32000MHz Max, 13dB Conversion Loss-Max, GAAS, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 13 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 32000 MHz | |
Operating Frequency-Min | 20000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 3/4 V | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Supply Current-Max | 50 mA | |
Technology | GAAS | |
Terminal Finish | Gold (Au) |
Alternate Parts for HMC264
This table gives cross-reference parts and alternative options found for HMC264. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC264, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC264LM3 | HMC264LM3 | Analog Devices Inc | HMC264 vs HMC264LM3 |