Part Details for HMC264-SX by Analog Devices Inc
Results Overview of HMC264-SX by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC264-SX Information
HMC264-SX by Analog Devices Inc is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC264-SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HMC264-SX-505-ND
|
DigiKey | HMC264G - I.C., SUB-HARM MIX 20 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$113.0600 | Buy Now |
DISTI #
505-HMC264-SX-ND
|
DigiKey | IC MIXER SUB-HARMONIC DIE Min Qty: 2 Lead time: 10 Weeks Container: Tray |
2 In Stock |
|
$109.5412 / $129.7600 | Buy Now |
DISTI #
584-HMC264-SX
|
Mouser Electronics | RF Mixer I.C., Sub-Harm Mix 20 - 32 GHz Die RoHS: Compliant | 2 |
|
$109.5400 / $122.2200 | Buy Now |
|
Analog Devices Inc | I.C., Sub-Harm Mix 20 - 32 GH Package Multiple: 2 | 27 |
|
$78.2700 / $118.9450 | Buy Now |
DISTI #
26619637
|
Verical | Up/Down Conv Mixer 32GHz 4-Pin Die Tray RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Americas - 26 |
|
$111.8143 | Buy Now |
|
Rochester Electronics | HMC264-SX-DIE - I.C., Sub-Harm Mix 20 - 32 GHz RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$82.1800 / $102.7300 | Buy Now |
DISTI #
HMC264-SX
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 2 | 0 |
|
$102.3600 / $117.4000 | Buy Now |
Part Details for HMC264-SX
HMC264-SX CAD Models
HMC264-SX Part Data Attributes
|
HMC264-SX
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC264-SX
Analog Devices Inc
HMC264-SX
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
RF/Microwave Device Type | DOUBLE BALANCED |
HMC264-SX Frequently Asked Questions (FAQ)
-
The HMC264-SX requires careful PCB layout and thermal management to achieve optimal performance. A recommended layout is to use a 4-layer PCB with a solid ground plane, and to place the device near the edge of the board to minimize thermal resistance. Additionally, a heat sink or thermal pad can be used to dissipate heat. Refer to the application note AN-1369 for more details.
-
The biasing and tuning of the HMC264-SX depend on the specific application and frequency range of operation. Analog Devices provides a simulation tool, ADIsimPLL, which can be used to optimize the biasing and tuning of the device. Additionally, the device's evaluation board can be used to experiment with different biasing and tuning configurations.
-
The HMC264-SX has excellent phase noise and spurious performance, but it is not perfect. The device's phase noise is typically -100 dBc/Hz at 10 kHz offset, and the spurious performance is typically -60 dBc. However, these specifications can vary depending on the specific application and operating conditions. Refer to the datasheet and application notes for more details.
-
The HMC264-SX is a rugged and reliable device, but it still requires proper handling and storage to ensure its reliability in harsh environments. The device should be stored in a dry, cool place, and handled with care to avoid damage. Additionally, the device's operating conditions should be within the specified limits, and proper thermal management should be implemented to prevent overheating.
-
The HMC264-SX can be susceptible to EMI and RFI issues, especially at high frequencies. To mitigate these issues, proper shielding and grounding techniques should be used, and the device should be placed in a shielded enclosure. Additionally, the device's output should be filtered and terminated properly to prevent radiation.