-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GaAs MMIC SP3T Non-Reflective Switch, DC - 3.5 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8245
|
Newark | Rf Switch, Sp3T, 3.5Ghz, Qsop, Frequency Min:0Hz, Frequency Max:3.5Ghz, Rf Ic Case Style:Qsop, No. Of Pins:16Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC245AQS16E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$6.0000 / $10.0200 | Buy Now |
DISTI #
505-HMC245AQS16E-ND
|
DigiKey | IC RF SWITCH SP3T 3.5GHZ 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
745 In Stock |
|
$5.4404 / $9.6700 | Buy Now |
DISTI #
584-HMC245AQS16E
|
Mouser Electronics | RF Switch ICs DC-3.5 GHz SP3T Non-Reflective SMT RoHS: Compliant | 254 |
|
$5.4400 / $9.6500 | Buy Now |
|
Analog Devices Inc | DC-3.5 GHz SP3T Non-Reflective Min Qty: 1 Package Multiple: 1 | 4713 |
|
$5.4404 / $9.6700 | Buy Now |
DISTI #
45937355
|
Verical | RF Switch SP3T 0MHz to 3.5GHz 26dB 16-Pin QSOP T/R RoHS: Compliant Min Qty: 125 Package Multiple: 125 | Americas - 4500 |
|
$5.1154 / $6.1385 | Buy Now |
DISTI #
78812029
|
Verical | RF Switch SP3T 0MHz to 3.5GHz 26dB 16-Pin QSOP T/R RoHS: Compliant Min Qty: 94 Package Multiple: 94 Date Code: 2341 | Americas - 94 |
|
$10.7802 | Buy Now |
|
Ameya Holding Limited | IC MMIC SW SP4T 3.5GHZ 16QSOP | 105 |
|
RFQ | |
DISTI #
HMC245AQS16E
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 125 | 0 |
|
$5.2200 / $5.4300 | Buy Now |
|
Win Source Electronics | GaAs MMIC SP3T Non-REFLECTIVE SWITCH, DC - 3.5 GHz | IC RF SWITCH SP4T 3.5GHZ 16QSOP | 12716 |
|
$5.6530 / $8.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC245AQS16E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC245AQS16E
Analog Devices Inc
GaAs MMIC SP3T Non-Reflective Switch, DC - 3.5 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CMOS COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 28.51 dBm | |
Insertion Loss-Max | 1.5 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.15 |
This table gives cross-reference parts and alternative options found for HMC245AQS16E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC245AQS16E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC245AQS16 | GaAs MMIC SP3T Non-Reflective Switch, DC - 3.5 GHz | Analog Devices Inc | HMC245AQS16E vs HMC245AQS16 |