There are no models available for this part yet.
Overview of HMC241LP3 by Hittite Microwave Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
CAD Models for HMC241LP3 by Hittite Microwave Corp
Part Data Attributes for HMC241LP3 by Hittite Microwave Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HITTITE MICROWAVE CORP
|
Package Description
|
LCC16,.12SQ,20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
1dB Compression Point
|
26 dBm
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
26.99 dBm
|
Insertion Loss-Max
|
1.5 dB
|
Isolation-Min
|
25 dB
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
On Time-Nom
|
0.1 µs
|
Operating Frequency-Max
|
4000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
LCC16,.12SQ,20
|
Port Termination
|
ABSORPTIVE
|
Power Supplies
|
5 V
|
RF/Microwave Device Type
|
SP4T
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for HMC241LP3
This table gives cross-reference parts and alternative options found for HMC241LP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC241LP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC241LP3E | SP4T, 0MHz Min, 4000MHz Max, 1 Func, 1.5dB Insertion Loss-Max, GAAS, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, LEADLESS, SMT, 16 PIN | Hittite Microwave Corp | HMC241LP3 vs HMC241LP3E |
Related Parts for HMC241LP3
-
HMC241QS16TRRF/Microwave Switches
-
ADC16DV160CILQAnalog to Digital Converters
-
HMC441LC3BRF/Microwave Amplifiers
-
AM4TW-2405DH35ZOther Analog ICs
-
LM2990S-5.0Linear Regulator ICs
-
STM32F401VBT6Microcontrollers
-
C1206C102JGRACFixed Capacitors
-
AD5300BRTZ-REEL7Digital to Analog Converters
-
OPA2320AIDROperational Amplifiers