Part Details for HMC234C8TR by Analog Devices Inc
Overview of HMC234C8TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC234C8TR
HMC234C8TR CAD Models
HMC234C8TR Part Data Attributes
|
HMC234C8TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC234C8TR
Analog Devices Inc
Hi Isolation SPDT Switch SMT, DC - 8 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | HRJ-8-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
RF/Microwave Device Type | SPDT |