Part Details for HMC224MS8E by Hittite Microwave Corp
Results Overview of HMC224MS8E by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC224MS8E Information
HMC224MS8E by Hittite Microwave Corp is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for HMC224MS8E
HMC224MS8E CAD Models
HMC224MS8E Part Data Attributes
|
HMC224MS8E
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC224MS8E
Hittite Microwave Corp
Diversity Switch, 5000MHz Min, 6000MHz Max, 1 Func, 1.6dB Insertion Loss-Max, GAAS, ROHS COMPLIANT,ULTRA SMALL, PLASTIC, SMT, MSOP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | TSSOP8,.19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 31 dBm | |
Additional Feature | CMOS/TTL COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 1.6 dB | |
Isolation-Min | 20 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.025 µs | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.43 |
Alternate Parts for HMC224MS8E
This table gives cross-reference parts and alternative options found for HMC224MS8E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC224MS8E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC224MS8RTR | Hittite Microwave Corp | Check for Price | Transfer Switch | HMC224MS8E vs HMC224MS8RTR |