-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GaAs MMIC DBL-BAL Mixer, 3.5 - 8 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1604
|
Newark | Rf Mixer, 1 Channel, 8Ghz, Msop-Ep-8, Frequency Min:3.5Ghz, Frequency Max:8Ghz, Supply Voltage Min:-, Supply Voltage Max:-, Rf Ic Case Style:Msop-Ep, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC218BMS8GE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 97 |
|
$4.8100 / $7.4000 | Buy Now |
DISTI #
1127-2873-ND
|
DigiKey | IC MMIC MIXER DBL-BAL 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
80 In Stock |
|
$4.7744 / $9.1000 | Buy Now |
DISTI #
584-HMC218BMS8GE
|
Mouser Electronics | RF Mixer Double-Balanced Mixer, 4.5 - 6 GHz RoHS: Compliant | 72 |
|
$4.5600 / $8.1600 | Buy Now |
DISTI #
E54:1762_08683350
|
Arrow Electronics | Up/Down Conv Mixer 8GHz 8-Pin MSOP EP T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1939 | Europe - 44 |
|
$4.5080 / $6.1930 | Buy Now |
|
Analog Devices Inc | Double-Balanced Mixer, 4.5 – 6 Package Multiple: 1 | 21 |
|
$4.7744 / $9.1000 | Buy Now |
DISTI #
63283663
|
Verical | Up/Down Conv Mixer 8GHz 8-Pin MSOP EP T/R RoHS: Compliant Min Qty: 44 Package Multiple: 44 Date Code: 1939 | Americas - 44 |
|
$4.5080 / $6.1930 | Buy Now |
DISTI #
HMC218BMS8GE
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 1 | 65 |
|
$4.4000 / $4.8500 | Buy Now |
|
Win Source Electronics | Passive Double-Balanced Topology | IC MMIC MIXER DBL-BAL 8MSOP | 5000 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC218BMS8GE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC218BMS8GE
Analog Devices Inc
GaAs MMIC DBL-BAL Mixer, 3.5 - 8 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | HRH-8-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 8.5 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 3500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Matte Tin (Sn) |