Part Details for HMC215LP4ETR by Analog Devices Inc
Results Overview of HMC215LP4ETR by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC215LP4ETR Information
HMC215LP4ETR by Analog Devices Inc is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC215LP4ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN7:3636_17040207
|
Arrow Electronics | Up/Down Conv Mixer 4GHz 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1529 Container: Cut Strips | Americas - 2 |
|
$17.6400 | Buy Now |
DISTI #
36365435
|
Verical | Up/Down Conv Mixer 4GHz 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1529 | Americas - 2 |
|
$17.6400 | Buy Now |
|
Win Source Electronics | IC MIXER HI IP3 1.8-4GHZ 24-QFN | 950 |
|
$9.0278 / $13.5416 | Buy Now |
Part Details for HMC215LP4ETR
HMC215LP4ETR CAD Models
HMC215LP4ETR Part Data Attributes
|
HMC215LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC215LP4ETR
Analog Devices Inc
High IP3 DBL-BAL Mixer SMT w/LO Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Supply Current-Max | 60 mA | |
Surface Mount | YES | |
Technology | GAAS |
HMC215LP4ETR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
-
Ensure the Vcc and Vee pins are properly decoupled with 100nF capacitors, and the Iset pin is connected to a 10kΩ resistor to set the current limit. Also, ensure the input and output pins are properly terminated.
-
The HMC215LP4ETR can operate up to 20 GHz, but the maximum frequency depends on the specific application and the quality of the PCB layout.
-
The HMC215LP4ETR has a thermal pad on the bottom of the package. Ensure good thermal contact with a heat sink or a thermal pad on the PCB to keep the junction temperature below 150°C.
-
The recommended input and output impedance is 50Ω. Ensure proper impedance matching to minimize reflections and ensure optimal performance.