Part Details for HMC214MS8ETR by Analog Devices Inc
Overview of HMC214MS8ETR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HMC214MS8ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16964371
|
Arrow Electronics | Up/Down Conv Mixer 4GHz 8-Pin MSOP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1633 | Americas - 5000 |
|
$5.2500 / $7.6500 | Buy Now |
Part Details for HMC214MS8ETR
HMC214MS8ETR CAD Models
HMC214MS8ETR Part Data Attributes
|
HMC214MS8ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC214MS8ETR
Analog Devices Inc
High IP3 Mixer SMT, 2.4 - 4.0 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | HRM-8-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HIGH DYNAMIC RANGE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 12 dB | |
Input Power-Max (CW) | 27 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP8,.19 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC214MS8ETR
This table gives cross-reference parts and alternative options found for HMC214MS8ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC214MS8ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC214MS8 | High IP3 Mixer SMT, 2.4 - 4.0 GHz | Analog Devices Inc | HMC214MS8ETR vs HMC214MS8 |
HMC214MS8 | Double Balanced Mixer, 2400MHz Min, 4000MHz Max, 12dB Conversion Loss-Max, GAAS, ULTRA SMALL, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC214MS8ETR vs HMC214MS8 |
HMC214MS8E | High IP3 Mixer SMT, 2.4 - 4.0 GHz | Analog Devices Inc | HMC214MS8ETR vs HMC214MS8E |