Part Details for HMC208MS8 by Hittite Microwave Corp
Overview of HMC208MS8 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Aerospace and Defense
Telecommunications
Entertainment and Gaming
Part Details for HMC208MS8
HMC208MS8 CAD Models
HMC208MS8 Part Data Attributes:
|
HMC208MS8
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC208MS8
Hittite Microwave Corp
Double Balanced Mixer, 700MHz Min, 2000MHz Max, 10.5dB Conversion Loss-Max, GAAS, ULTRA MINI, PLASTIC, SMT, MSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | ULTRA MINI, PLASTIC, SMT, MSOP-8 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 10.5 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |