Part Details for HMC208AMS8 by Analog Devices Inc
Overview of HMC208AMS8 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Aerospace and Defense
Telecommunications
Entertainment and Gaming
Part Details for HMC208AMS8
HMC208AMS8 CAD Models
HMC208AMS8 Part Data Attributes:
|
HMC208AMS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC208AMS8
Analog Devices Inc
DBL-BAL Mixer SMT, 0.7 - 2.0 GHz
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | HRM-8-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 10.5 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC208AMS8
This table gives cross-reference parts and alternative options found for HMC208AMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC208AMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC208AMS8 | Double Balanced Mixer, 700MHz Min, 2000MHz Max, 10.5dB Conversion Loss-Max, ULTRA MINIATURE, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC208AMS8 vs HMC208AMS8 |
HMC208AMS8E | Double Balanced Mixer, 700MHz Min, 2000MHz Max, 10.5dB Conversion Loss-Max, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC208AMS8 vs HMC208AMS8E |