Part Details for HMC197ATR by Analog Devices Inc
Overview of HMC197ATR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC197ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16272201
|
Arrow Electronics | RF Switch SPDT 0MHz to 3GHz 14dB 6-Pin SOT-26 RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1023 | Americas - 2000 |
|
$1.1500 / $1.6700 | Buy Now |
Part Details for HMC197ATR
HMC197ATR CAD Models
HMC197ATR Part Data Attributes
|
HMC197ATR
Analog Devices Inc
Buy Now
|
Compare Parts:
HMC197ATR
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |