-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GaAs MMIC SPDT Switch SMT, DC - 3 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC190BMS8E by Analog Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1599
|
Newark | Rf Switch, Spdt, 3Ghz, Msop, Frequency Min:0Hz, Frequency Max:3Ghz, Rf Ic Case Style:Msop, No. O... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 84 |
|
$3.0500 / $4.4500 | Buy Now |
DISTI #
1127-2870-ND
|
DigiKey | IC RF SWITCH SPDT 3GHZ 8MSOP Min Qty: 1 Lead time: 20 Weeks Container: Strip |
124 In Stock |
|
$2.9396 / $4.4500 | Buy Now |
DISTI #
584-HMC190BMS8E
|
Mouser Electronics | RF Switch ICs Transmit/Receive (T/R) Switch, SPDT RoHS: Compliant | 491 |
|
$2.6600 / $4.4500 | Buy Now |
|
Analog Devices Inc | Transmit/Receive (T/R) Switch, Package Multiple: 1 | 10608 |
|
$2.9396 / $4.4500 | Buy Now |
DISTI #
54314707
|
Verical | RF Switch SPDT 0MHz to 3GHz 19dB 8-Pin MSOP Cut Tape RoHS: Compliant Min Qty: 274 Package Multiple: 274 | Americas - 10412 |
|
$2.6000 | Buy Now |
|
Rochester Electronics | HMC190B - HMC190B - Transmit/Receive (T/R) Switch, SPDT RoHS: Compliant Status: Active Min Qty: 1 | 33 |
|
$1.9100 / $2.3900 | Buy Now |
DISTI #
HMC190BMS8E
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 274 | 0 |
|
$2.3800 / $2.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC190BMS8E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC190BMS8E
Analog Devices Inc
GaAs MMIC SPDT Switch SMT, DC - 3 GHz
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | HRM-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34 dBm | |
Insertion Loss-Max | 1 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.07 |
This table gives cross-reference parts and alternative options found for HMC190BMS8E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC190BMS8E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMC190BMS8 | Analog Devices Inc | Check for Price | RF/MICROWAVE DIVERSITY SWITCH | HMC190BMS8E vs HMC190BMS8 |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and radiation.
The HMC190BMS8E requires a single +5V power supply. Ensure the power supply is well-regulated and decoupled with 0.1uF and 10uF capacitors. The Vcc pin should be connected to a clean power source, and the Vee pin should be connected to a quiet ground.
The HMC190BMS8E can operate up to 18 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout.
To minimize the noise figure, ensure the input signal is properly matched to the device, use a low-noise power supply, and keep the device away from noise sources. Additionally, use a high-quality PCB material and ensure good thermal management.
The recommended operating temperature range for the HMC190BMS8E is -40°C to +85°C. However, the device can operate up to +105°C with reduced performance.