Part Details for HMC190AMS8 by Hittite Microwave Corp
Overview of HMC190AMS8 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC190AMS8
HMC190AMS8 CAD Models
HMC190AMS8 Part Data Attributes
|
HMC190AMS8
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC190AMS8
Hittite Microwave Corp
SPDT, 0MHz Min, 3000MHz Max, 1 Func, 1dB Insertion Loss-Max, GAAS, ULTRA SMALL, PLASTIC, SMT, MSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | TSSOP8,.19 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 29 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34 dBm | |
Insertion Loss-Max | 1 dB | |
Isolation-Min | 19 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.01 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.08 |
Alternate Parts for HMC190AMS8
This table gives cross-reference parts and alternative options found for HMC190AMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC190AMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC190BMS8E | GaAs MMIC SPDT Switch SMT, DC - 3 GHz | Analog Devices Inc | HMC190AMS8 vs HMC190BMS8E |
HMC190AMS8ETR | SPDT, 0MHz Min, 3000MHz Max, 1 Func, 1dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC190AMS8 vs HMC190AMS8ETR |
HMC190BMS8 | RF/MICROWAVE DIVERSITY SWITCH | Analog Devices Inc | HMC190AMS8 vs HMC190BMS8 |