Part Details for HMC170C8 by Hittite Microwave Corp
Overview of HMC170C8 by Hittite Microwave Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC170C8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$105.3000 | Buy Now |
|
Quest Components | 2 |
|
$114.0750 | Buy Now |
Part Details for HMC170C8
HMC170C8 CAD Models
HMC170C8 Part Data Attributes:
|
HMC170C8
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC170C8
Hittite Microwave Corp
Double Balanced Mixer, 2500MHz Min, 4000MHz Max, 10dB Conversion Loss-Max, ROHS COMPLIANT, MINIATURE, CERAMIC, SMT, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, CERAMIC, SMT, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 10 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 2500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |