Part Details for HMC158C8TR by Analog Devices Inc
Overview of HMC158C8TR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Entertainment and Gaming
Price & Stock for HMC158C8TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC FREQ DOUBLER 5.5-8.2GHZ CER / RF IC Doubler DBS, VSAT 1.3GHz ~ 4GHz 8-SOIC | 1100 |
|
$80.0815 / $95.4818 | Buy Now |
Part Details for HMC158C8TR
HMC158C8TR CAD Models
HMC158C8TR Part Data Attributes
|
HMC158C8TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC158C8TR
Analog Devices Inc
HMC158C8TR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | HRJ-8-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 22 dB | |
Input Power-Max (CW) | 27 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 1300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOP8,.3 | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |