HMC156C8
Hittite Microwave Corp
Description: Frequency Doubler, 700MHz Min, 2400MHz Max, 22dB Conversion Loss-Max, GAAS, ROHS COMPLIANT, MINIATURE, CERAMIC, SMT, 8 PIN

Overview of HMC156C8 by Hittite Microwave Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for HMC156C8 by Hittite Microwave Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMC156C8 by Hittite Microwave Corp

HMC156C8
Hittite Microwave Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITTITE MICROWAVE CORP
Package Description
SOP8,.3
Reach Compliance Code
compliant
ECCN Code
EAR99
Characteristic Impedance
50 Ω
Construction
COMPONENT
Conversion Loss-Max
22 dB
Input Power-Max (CW)
27 dBm
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Frequency-Max
2400 MHz
Operating Frequency-Min
700 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC
Package Equivalence Code
SOP8,.3
RF/Microwave Device Type
FREQUENCY DOUBLER
Surface Mount
YES
Technology
GAAS
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. HMC156C8
    Hittite Microwave Corp
    Frequency Doubler, 700MHz Min, 2400MHz Max, 22dB Conversion Loss-Max, GAAS, ROHS COMPLIANT, MINIATURE, CERAMIC, SMT, 8 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC156C8 by Hittite Microwave Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC156C8 by Hittite Microwave Corp

  • Please alert me when HMC156C8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMC156C8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC156C8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMC156C8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC156C8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC156C8 by Hittite Microwave Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: