Part Details for HMC132 by Hittite Microwave Corp
Overview of HMC132 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for HMC132
HMC132 CAD Models
HMC132 Part Data Attributes
|
HMC132
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC132
Hittite Microwave Corp
SPDT, 0MHz Min, 15000MHz Max, 1 Func, 4.5dB Insertion Loss-Max, GAAS, DIE-10
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 27 dBm | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 4.5 dB | |
Isolation-Min | 40 dB | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
On Time-Nom | 0.006 µs | |
Operating Frequency-Max | 15000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Port Termination | ABSORPTIVE | |
Power Supplies | -5 V | |
RF/Microwave Device Type | SPDT | |
Technology | GAAS | |
Terminal Finish | Gold (Au) |
Alternate Parts for HMC132
This table gives cross-reference parts and alternative options found for HMC132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC132C8 | SPDT, 0MHz Min, 8000MHz Max, 1 Func, 3.1dB Insertion Loss-Max, GAAS, SMT, 8 PIN | Hittite Microwave Corp | HMC132 vs HMC132C8 |
HMC232C8 | HMC232C8 | Analog Devices Inc | HMC132 vs HMC232C8 |
HMC232C8TR | HMC232C8TR | Analog Devices Inc | HMC132 vs HMC232C8TR |
HMC232G7 | HMC232G7 | Analog Devices Inc | HMC132 vs HMC232G7 |
HMC232LP4E | SPDT, 0MHz Min, 12000MHz Max, 1 Func, 3.1dB Insertion Loss-Max, GAAS, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, SMT, QFN-24 | Hittite Microwave Corp | HMC132 vs HMC232LP4E |
HMC232G8 | HMC232G8 | Analog Devices Inc | HMC132 vs HMC232G8 |
HMC232G8 | SPDT, 0MHz Min, 6000MHz Max, 1 Func, 2.2dB Insertion Loss-Max, GAAS, HERMETIC SEALED, SMT, PACKAGE-8 | Hittite Microwave Corp | HMC132 vs HMC232G8 |
HMC232 | HMC232 | Analog Devices Inc | HMC132 vs HMC232 |
HMC232 | SPDT, 0MHz Min, 15000MHz Max, 1 Func, 3.4dB Insertion Loss-Max, GAAS, 2.05 X 1.10 MM, 0.10 MM HEIGHT, DIE-11 | Hittite Microwave Corp | HMC132 vs HMC232 |