Part Details for HMC129LC4 by Hittite Microwave Corp
Overview of HMC129LC4 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC129LC4
HMC129LC4 CAD Models
HMC129LC4 Part Data Attributes:
|
HMC129LC4
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC129LC4
Hittite Microwave Corp
Double Balanced Mixer, 4000MHz Min, 8000MHz Max, 9dB Conversion Loss-Max, GAAS, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, SMT, 24 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, SMT, 24 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 9 dB | |
Input Power-Max (CW) | 15 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 4000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC24,.16SQ,20 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |
Alternate Parts for HMC129LC4
This table gives cross-reference parts and alternative options found for HMC129LC4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC129LC4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC129LC4TR | HMC129LC4TR | Analog Devices Inc | HMC129LC4 vs HMC129LC4TR |
HMC129LC4 | HMC129LC4 | Analog Devices Inc | HMC129LC4 vs HMC129LC4 |
HMC129G8 | Double Balanced Mixer, 4000MHz Min, 8000MHz Max, 10dB Conversion Loss-Max, GAAS, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, SMT, 8 PIN | Hittite Microwave Corp | HMC129LC4 vs HMC129G8 |