Part Details for HMC129 by Hittite Microwave Corp
Overview of HMC129 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC129
HMC129 CAD Models
HMC129 Part Data Attributes:
|
HMC129
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC129
Hittite Microwave Corp
Double Balanced Mixer, 4000MHz Min, 8000MHz Max, 9dB Conversion Loss-Max, GAAS, 1.40 X 1.40 MM, 0.10 MM HEIGHT, MINIATURE, DIE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 9 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 4000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Technology | GAAS | |
Terminal Finish | Gold (Au) |
Alternate Parts for HMC129
This table gives cross-reference parts and alternative options found for HMC129. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC129, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC129LC4 | Double Balanced Mixer, 4000MHz Min, 8000MHz Max, 9dB Conversion Loss-Max, GAAS, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, SMT, 24 PIN | Hittite Microwave Corp | HMC129 vs HMC129LC4 |
HMC129G8 | Double Balanced Mixer, 4000MHz Min, 8000MHz Max, 10dB Conversion Loss-Max, GAAS, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, SMT, 8 PIN | Hittite Microwave Corp | HMC129 vs HMC129G8 |
HMC129LC4TR | HMC129LC4TR | Analog Devices Inc | HMC129 vs HMC129LC4TR |