Datasheets
HMC1210JT100M by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Part Details for HMC1210JT100M by SEI Stackpole Electronics Inc

Overview of HMC1210JT100M by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for HMC1210JT100M

Part # Distributor Description Stock Price Buy
DISTI # 738-HMC1210JT100M-ND
DigiKey RES 100 MOHM 5% 1/3W 1210 Min Qty: 5000 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 5,000 $0.1025
$0.1025 Buy Now
DISTI # HMC1210JT100M
Avnet Americas Resistor Thick Film 1210 100Mohm 5% 1/3W ?400ppm/?C Molded T/R - Tape and Reel (Alt: HMC1210JT100M) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-HMC1210JT100M
Mouser Electronics Thick Film Resistors - SMD 100MOhms 1210 0.33W 5% High Value RoHS: Compliant 0
  • 1 $0.5000
  • 10 $0.2920
  • 100 $0.1900
  • 500 $0.1400
  • 1,000 $0.1230
  • 2,500 $0.1090
  • 5,000 $0.0980
  • 10,000 $0.0950
  • 25,000 $0.0880
$0.0880 / $0.5000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks 0
  • 5,000 $0.0910
$0.0910 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 90 $0.2950
  • 100 $0.2800
  • 250 $0.2000
  • 500 $0.1400
  • 1,000 $0.1270
  • 2,500 $0.1040
  • 5,000 $0.0950
  • 10,000 $0.0920
$0.0920 / $0.2950 Buy Now
NAC RESISTOR, 1210, 100 Mohm, 5%, 0.33W - Thick Film - High Value RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.2330
  • 25,000 $0.2000
  • 125,000 $0.1750
$0.1750 / $0.2330 Buy Now

Part Details for HMC1210JT100M

HMC1210JT100M Part Data Attributes

HMC1210JT100M SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
HMC1210JT100M SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description SMT, 1210
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 14 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.2 mm
Package Style SMT
Package Width 2.6 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.33 W
Rated Temperature 70 °C
Resistance 100000000 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 400 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 200 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC1210JT100M by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC1210JT100M by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of HMC1210JT100M would you like to use for your alert(s)?
  • Please alert me when HMC1210JT100M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMC1210JT100M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC1210JT100M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMC1210JT100M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC1210JT100M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC1210JT100M by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: